Filter Your Search
1 - 10 of 597 results
|
WCL1008E1R2KB
AEM Inc
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.2 µH | 1.2 Ω | 10 % | 230 mA | 230 MHz | Ferrite | 25 | 1111 | Wirewound Chip | SMT | Bulk | 2.1 mm | 2.92 mm | 2.79 mm | AEM INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
CL100505T-R27M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 270 nH | 1.3 Ω | 20 % | YES | 25 mA | 260 MHz | Ferrite | 15 | 0402 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
WCL1008E100KB
AEM Inc
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 3.5 Ω | 10 % | 155 mA | 33 MHz | Ferrite | 15 | 1111 | Wirewound Chip | SMT | Bulk | 2.1 mm | 2.92 mm | 2.79 mm | AEM INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
WCL1008E1R2KT
AEM Inc
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.2 µH | 1.2 Ω | 10 % | 230 mA | 230 MHz | Ferrite | 25 | 1111 | Wirewound Chip | SMT | TR, 7 Inch | 2.1 mm | 2.92 mm | 2.79 mm | AEM INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
ACL1008-82NM
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 nH | 590 mΩ | 20 % | YES | 100 MHz | 410 mA | 840 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SDCL1005C39NKTDF
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 1 Ω | 10 % | YES | 100 MHz | 200 mA | 1.2 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SHENZHEN SUNLORD ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SDCL1005CR22HTDF
Sunlord
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4 Ω | 3 % | YES | 100 MHz | 100 mA | 450 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SHENZHEN SUNLORD ELECTRONICS CO LTD | CHIP | unknown | ||||||||
|
MCL1005-7R5-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 400 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.7 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | EATON CORP | CHIP | compliant | Eaton | |||||||
|
MCL1005-181-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 3.7 Ω | 5 % | YES | 100 MHz | 100 mA | 500 MHz | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | EATON CORP | CHIP | compliant | Eaton | |||||||
|
SDCL1005C56NKTDF
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 1.2 Ω | 10 % | YES | 100 MHz | 200 mA | 750 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SHENZHEN SUNLORD ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 |