Filter Your Search
1 - 1 of 1 results
|
FEPF16GTHE3_A/P
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 400 V | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2019-07-04 |