Filter Your Search
1 - 10 of 1,103 results
|
SN1005-151L
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 470 mΩ | 15 % | YES | 780 mA | 3935 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | KITAGAWA ELECTRONICS PTE LTD | 3935 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ3B-95NK
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 95 nH | 35 Ω | 10 % | YES | 900 mA | 1206 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 1.6 mm | KITAGAWA ELECTRONICS PTE LTD | 1206 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ2B-3R3K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 µH | 280 mΩ | 10 % | YES | 230 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN1005-681K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 680 µH | 2.25 Ω | 10 % | YES | 280 mA | 3935 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | KITAGAWA ELECTRONICS PTE LTD | 3935 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ3C-331N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 18.9 Ω | 30 % | YES | 60 mA | 5.6 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ2B-470K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 3.6 Ω | 10 % | YES | 150 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN0705-180K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 18 µH | 100 mΩ | 10 % | YES | 1.6 A | 3128 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 5 mm | 7.8 mm | 7 mm | KITAGAWA ELECTRONICS PTE LTD | 3128 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN0403-880M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 88 µH | 1.2 Ω | 20 % | YES | 300 mA | 1816 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 4 mm | KITAGAWA ELECTRONICS PTE LTD | 1816 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ2B-8R2J
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 µH | 690 mΩ | 5 % | YES | 195 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ4C-1R5K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 90 mΩ | 10 % | YES | 1 A | 85 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 |