Parametric results for: FSRLF327 TR under Quartz Crystals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fsrlf327
Select parts from the table below to compare.
Compare
Compare
FSRLF327
Fox Electronics
$0.3250 Yes Yes Obsolete 32.768 kHz 20 ppm 0.0144 % 3 PPM/YEAR 50 kΩ 12.5 pF L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 1 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - annealed L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) FOX ELECTRONICS ROHS COMPLIANT, MINIATURE, SMD, 4 PIN not_compliant EAR99 8541.60.00.10 Fox
FSRLF327-T3
Fox Electronics
Check for Price Yes Obsolete 32.768 kHz 20 ppm 0.0144 % 3 PPM/YEAR 50 kΩ 12.5 pF L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 1 µW e3 -40 °C 85 °C SURFACE MOUNT YES MATTE TIN L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) FOX ELECTRONICS SMD, 4 PIN compliant Fox
FSRLF327-6-T3
Fox Electronics
Check for Price Yes Obsolete 32.768 kHz 20 ppm 0.0144 % 3 PPM/YEAR 50 kΩ 12.5 pF L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 1 µW e3 -40 °C 85 °C SURFACE MOUNT YES MATTE TIN L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) FOX ELECTRONICS SMD, 4 PIN not_compliant
FSRLF327-6
Fox Electronics
Check for Price Yes Yes Obsolete 32.768 kHz 20 ppm 0.0144 % 3 PPM/YEAR 50 kΩ 12.5 pF L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 1 µW e3 -40 °C 85 °C SURFACE MOUNT YES MATTE TIN L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) FOX ELECTRONICS SMD, 4 PIN compliant Fox