Filter Your Search
1 - 10 of 3,364 results
|
MP004288
SPC Multicomp
|
$0.0922 | Yes | Active | 240 V | 10 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | ||||||||||||||||
|
520.527
Eska
|
$0.0966 | Yes | Contact Manufacturer | 250 V | 10 A | VERY FAST | ELECTRIC FUSE | 204 J | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||
|
522.527
Eska
|
$0.1074 | Yes | Contact Manufacturer | 250 V | 10 A | TIME LAG | ELECTRIC FUSE | 395 J | 20 ms | 100 A | CE; IEC; VDE | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||
|
MP010309
SPC Multicomp
|
$0.1096 | Yes | Active | 32 V | 32 V | 10 A | ELECTRIC FUSE | 250 ms | INLINE/HOLDER | NO | TAB/BLADE | 4 mm | 9 mm | 11.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||
|
521.027
Eska
|
$0.1105 | Yes | Contact Manufacturer | 250 V | 10 A | MEDIUM TIME LAG | ELECTRIC FUSE | 243 J | 5 ms | 300 A | e3 | 5x20mm | INLINE/HOLDER | BULK | NO | Tin (Sn) | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | |||||||||
|
MP010297
SPC Multicomp
|
$0.1154 | Yes | Contact Manufacturer | 32 V | 32 V | 10 A | ELECTRIC FUSE | 250 ms | INLINE/HOLDER | NO | TAB/BLADE | 4.99 mm | 12.54 mm | 18.87 mm | MULTICOMP PRO | unknown | |||||||||||||||
|
522.027
Eska
|
$0.1193 | Yes | Contact Manufacturer | 250 V | 250 V | 10 A | TIME LAG | ELECTRIC FUSE | 294 J | 60 ms | 300 A | DIN | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ROHS COMPLIANT | |||||||||
|
MP005472
SPC Multicomp
|
$0.1213 | Yes | Active | 24 V | 10 A | FAST | ELECTRIC FUSE | 3 J | 150 A | 5 s | 125 °C | -55 °C | 1206 | SURFACE MOUNT | YES | WRAPAROUND | 1.6 mm | 900 µm | 3.1 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP007117
SPC Multicomp
|
$0.1335 | Yes | Active | 250 V | 10 A | FAST | ELECTRIC FUSE | 272 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||
|
MP007123
SPC Multicomp
|
$0.1335 | Yes | Active | 250 V | 10 A | TIME LAG | ELECTRIC FUSE | 435 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown |