Parametric results for: HAL523 SF-K under Magnetic Field Sensors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: hal523
Select parts from the table below to compare.
Compare
Compare
HAL523SF-A
TDK Micronas GmbH
Check for Price Yes Yes Obsolete YES 10.5 mT 0-20mA 42 mT 18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT ANALOG CURRENT REVERSE VOLTAGE PROTECTION 4.2 mA 20 mA 24 V 3.8 V e3 150 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 2.55 mm 1.21 mm 4.55 mm MICRONAS SEMICONDUCTOR HOLDING AG PLASTIC, SOT-89B-1, 4 PIN compliant
HAL523SF-E
TDK Micronas GmbH
Check for Price Yes Yes Obsolete YES 220 Ω 10.5 mT 0.13-0.28V 24 mT 18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT ANALOG VOLTAGE REVERSE VOLTAGE PROTECTION 4.2 mA 20 mA 24 V 3.8 V e3 150 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 2.55 mm 1.15 mm 4.55 mm MICRONAS SEMICONDUCTOR HOLDING AG unknown
HAL523
TDK Micronas GmbH
Check for Price Obsolete MICRONAS SEMICONDUCTOR HOLDING AG compliant
HAL523SF-K
TDK Micronas GmbH
Check for Price Yes Yes Obsolete YES 10.5 mT 0-20mA 42 mT 18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT ANALOG CURRENT REVERSE VOLTAGE PROTECTION 4.2 mA 20 mA 24 V 3.8 V e3 150 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 2.55 mm 1.21 mm 4.55 mm MICRONAS SEMICONDUCTOR HOLDING AG PLASTIC, SOT-89B-1, 4 PIN compliant
HAL523UA-E
TDK Micronas GmbH
Check for Price Yes Yes Obsolete NO 220 Ω 10.5 mT 0.13-0.28V 24 mT 18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT ANALOG VOLTAGE REVERSE VOLTAGE PROTECTION 4.2 mA 20 mA 24 V 3.8 V e3 150 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 1.5 mm 3.05 mm 4.06 mm MICRONAS SEMICONDUCTOR HOLDING AG unknown
HAL523UA-A
TDK Micronas GmbH
Check for Price Yes Yes Obsolete NO 10.5 mT 0-20mA 42 mT 18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT ANALOG CURRENT REVERSE VOLTAGE PROTECTION 4.2 mA 20 mA 24 V 3.8 V e3 150 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 1.5 mm 4.05 mm 4.06 mm MICRONAS SEMICONDUCTOR HOLDING AG PLASTIC, TO-92UA-1, 3 PIN compliant
HAL523UA-K
TDK Micronas GmbH
Check for Price Yes Yes Obsolete NO 10.5 mT 0-20mA 42 mT 18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT ANALOG CURRENT REVERSE VOLTAGE PROTECTION 4.2 mA 20 mA 24 V 3.8 V e3 150 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 1.5 mm 4.05 mm 4.06 mm MICRONAS SEMICONDUCTOR HOLDING AG PLASTIC, TO-92UA-1, 3 PIN compliant