Filter Your Search
1 - 10 of 22 results
|
CXP81800-U01R
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 3V MINIMUM SUPPLY | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | Gold (Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | PIGGY BACK, CERAMIC, QFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||
|
CXP81900-U06R
Sony Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | AFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
CXP81900-U03R
Sony Semiconductor
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | AFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
CXP84700-U01R
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 3V MINIMUM SUPPLY | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | Gold (Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | PIGGY BACK, CERAMIC, QFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||
|
MB89PV650ACF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 8 | 15 | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | YES | 6 V | 3.5 V | INDUSTRIAL | S-CQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | GULL WING | 500 µm | QUAD | 9.94 mm | 15 mm | 15 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | AFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
CXP740000-U01R
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 122880 | 4096 | SPC700 | 8 | 16 | 24 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | Gold (Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | PIGGY BACK, CERAMIC, QFP-100 | 100 | unknown | 8542.31.00.01 | |||
|
MB89PV550A-201CF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 8 | 12.5 MHz | 12.5 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 9.94 mm | 15 mm | 15 mm | FUJITSU LTD | QFP | AFQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||
|
MB89PV550A-202CF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 8 | 12.5 MHz | 12.5 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 9.94 mm | 15 mm | 15 mm | FUJITSU LTD | QFP | AFQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||
|
CXP83200A-U01R
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 8 | 16 | 10 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | Gold (Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | PIGGY BACK, CERAMIC, QFP-100 | 100 | unknown | 8542.31.00.01 | ||||||||||
|
CXP81900M-U06R
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 65536 | 2048 | SPC700 | 8 | 16 | 16 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MIN | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | Gold (Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | AFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 |