Filter Your Search
1 - 1 of 1 results
|
IP2003ATRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.6 V | 40 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-XBCC-N10 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | BCC | LGA10(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 9 mm | 11 mm | 2.31 mm | INTERNATIONAL RECTIFIER CORP | BGA | 9 X 11 MM, 2.20 MM HEIGHT, LEAD FREE, MO-222, LGA-10 | 10 | compliant | EAR99 | 8542.39.00.01 |