Parametric results for: K-5562 TELEPHONE under Telephone Circuits

Filter Your Search

1 - 10 of 4,162 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT9032D
Holtek Semiconductor Inc
$0.4165 Obsolete TELEPHONE CALLING NO IDENTIFICATION CIRCUIT HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01
MT88E39AS1
Microchip Technology Inc
$1.8350 Yes Active 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 Microchip
MT8843AE
Microsemi Corporation
Check for Price No Obsolete 5 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT 1 8 mA INDUSTRIAL R-PDIP-T24 e0 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MITEL SEMICONDUCTOR unknown 8542.39.00.01 DIP, DIP24,.6 DIP 24
MC34118G-D28-T
Unisonic Technologies Co Ltd
Check for Price Yes Active 5 V BIPOLAR SPEAKER PHONE CIRCUIT 1 8 µA OTHER R-XDIP-T28 Not Qualified 60 °C -20 °C NOT SPECIFIED NOT SPECIFIED 28 UNSPECIFIED DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 37.1 mm 5.34 mm UNISONIC TECHNOLOGIES CO LTD compliant 8542.39.00.01 HALOGEN FREE, DIP-28 DIP 28
S2561A-D
AMI Semiconductor
Check for Price No Obsolete CMOS 500 µA OTHER R-XDIP-T8 e0 Not Qualified 70 °C -25 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL AMI SEMICONDUCTOR unknown 8542.39.00.01
MN6114
Panasonic Electronic Components
Check for Price Obsolete CMOS TELEPHONE DIALER CIRCUIT 1 R-PDIP-T28 Not Qualified 28 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 27.7 mm 5 mm PANASONIC CORP unknown 8542.39.00.01 SDIP, DIP 28
HT9313C
Holtek Semiconductor Inc
Check for Price No Active CMOS 3.58 MHz 2 mA COMMERCIAL R-PDIP-T20 e0 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY DIP DIP20(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01 DIP, DIP20(UNSPEC)
PBL38814/2SO
Ericsson
Check for Price Obsolete 3.2 V TELEPHONE SPEECH CIRCUIT 1 COMMERCIAL R-PDSO-G20 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm ERICSSON POWER MODULES AB unknown 8542.39.00.01 SOP, SOIC 20
U4090B-PFNY
Atmel Corporation
Check for Price Yes Obsolete 7 V BIPOLAR TELEPHONE MULTIFUNCTION CIRCUIT 1 COMMERCIAL EXTENDED R-PDSO-G44 e3 Not Qualified 1 75 °C -25 °C 260 44 PLASTIC/EPOXY SSOP SOP44,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 800 µm DUAL 7.4 mm 17.925 mm 2.6 mm ATMEL CORP compliant 8542.39.00.01 LEAD FREE, SSO-44 SOIC 44
TEA7091FN
STMicroelectronics
Check for Price Obsolete TELEPHONE MULTIFUNCTION CIRCUIT 1 OTHER S-PQFP-G44 Not Qualified 70 °C -25 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING 1 mm QUAD 14 mm 14 mm 3.4 mm STMICROELECTRONICS compliant 8542.39.00.01 QFP, QFP 44