Filter Your Search
1 - 5 of 5 results
|
KMR211GLFS
C&K
|
$0.3517 | Yes | Yes | Active | 50 mA | 32 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 1VA@32VDC | .05A@32VDC | 3 ms | 250VRMS V | 1 GΩ | 1.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 254 µm | SILVER | SILVER | TR, 13 INCH | IP40 | REFLOW | NO | SILVER | SOLDER | 0.02 inch | 2.8 mm | 1.4 mm | 4.2 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
KMR211GLFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STANDARD TYPE | 1X1 | .05A@32VDC | 1 ms | 1.5 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP40 | NO | SOLDER | 2.8 mm | 1.4 mm | 4.1 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
KMR211G
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 50 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STANDARD TYPE | 1X1 | 1VA@50VDC | 0.05A@50VDC | 1 ms | 1 GΩ | 1.25 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | SILVER | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 2.8 mm | 1.4 mm | 4.6 mm | ITT CANNON | LEAD FREE | unknown | EAR99 | 8536.50.90.40 | ITT CANNON | ||||||||||
|
KMR211GULCLFS
C&K
|
Check for Price | Active | 50 mA | 32 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 1VA@32VDC | 0.05A@32VDC | 3 ms | OFF-(ON) | 250VRMS V | 1 GΩ | 1.5 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 203.2 µm | SILVER | SILVER | TR, 13 INCH | IP40 | REFLOW | NO | NOT APPLICABLE | SOLDER | 0.02 inch | 2.8 mm | 1.4 mm | 4.2 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
KMR211G
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 50 V | 200000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STANDARD TYPE | 1X1 | .05A@50VDC | 1 ms | 1.25 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 2.8 mm | 1.4 mm | 4.1 mm | C & K COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 |