Filter Your Search
1 - 10 of 45,096 results
|
V07E130P
Littelfuse Inc
|
$0.0490 | Yes | Yes | Active | METAL OXIDE | VARISTOR | 130 V | 12.5 J | THROUGH HOLE MOUNT | NO | 170 V | e3 | CUL; VDE; IEC; TUV; UL | 125 °C | -55 °C | 2 | DISK PACKAGE | Bulk | TIN | RADIAL | WIRE | 12 mm | 9 mm | 5.6 mm | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V5.5MLA0402NR
Littelfuse Inc
|
$0.0570 | Yes | Active | VARISTOR | 4 V | 0.05 J | SURFACE MOUNT | YES | 5.5 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 600 µm | 1.7 mm | 510 µm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | ||||||||||
|
V26MLA0603NH
Littelfuse Inc
|
$0.0572 | Yes | Yes | Active | VARISTOR | 20 V | 0.1 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1 mm | 2.54 mm | 760 µm | LITTELFUSE INC | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||||||
|
V18MLE0603NH
Littelfuse Inc
|
$0.0604 | No | Yes | Active | METAL OXIDE | VARISTOR | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -40 °C | 2 | TR, PLASTIC, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||||||||
|
V22ZA1P
Littelfuse Inc
|
$0.0713 | Yes | Yes | Active | METAL OXIDE | VARISTOR | 14 V | 0.9 J | THROUGH HOLE MOUNT | 85 °C | NO | 18 V | e3 | CUL; UL | 125 °C | -55 °C | 2 | DISK PACKAGE | Bulk | MATTE TIN | RADIAL | WIRE | 12 mm | 9 mm | 5 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||
|
MINISMDC260F-2
Littelfuse Inc
|
$0.0734 | Yes | Yes | Active | 15 mΩ | PTC RESETTABLE FUSE | Rmax: 0.043 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 6 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 780 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP, 1812 | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||||||
|
V250LA2P
Littelfuse Inc
|
$0.0772 | Yes | Yes | Active | 250 mW | METAL OXIDE | VARISTOR | 250 V | 21 J | THROUGH HOLE MOUNT | NO | 330 V | e3 | CECC; CUL; IEC; UL; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V250LA4P
Littelfuse Inc
|
$0.0820 | Yes | Yes | Active | 250 mW | METAL OXIDE | VARISTOR | 250 V | 21 J | THROUGH HOLE MOUNT | NO | 330 V | e3 | CECC; CUL; IEC; UL; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V150ZA1P
Littelfuse Inc
|
$0.0849 | Yes | Yes | Active | METAL OXIDE | VARISTOR | 95 V | 8 J | THROUGH HOLE MOUNT | 85 °C | NO | 127 V | e3 | CUL; UL | 125 °C | -55 °C | 2 | DISK PACKAGE | Bulk | TIN | RADIAL | WIRE | 12 mm | 9 mm | 5 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||
|
V8ZA1P
Littelfuse Inc
|
$0.0903 | Yes | Yes | Active | METAL OXIDE | VARISTOR | 4 V | 0.4 J | THROUGH HOLE MOUNT | 85 °C | NO | 5.5 V | e3 | CECC; IEC; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | Bulk | TIN | RADIAL | WIRE | 12 mm | 9 mm | 5 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial |