Filter Your Search
1 - 10 of 11 results
|
LM20343MHE/NOPB
Texas Instruments
|
$2.7219 | Yes | Yes | Active | 12 V | 5.5 V | 36 V | 4.5 V | 800 mV | 32 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM20343MH/NOPB
Texas Instruments
|
$3.5905 | Yes | Yes | Active | 12 V | 5.5 V | 36 V | 4.5 V | 800 mV | 32 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM20343MHX/NOPB
Texas Instruments
|
$3.6534 | Yes | Yes | Active | 12 V | 5.5 V | 36 V | 4.5 V | 800 mV | 32 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM20343MHX
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 36 V | 4.5 V | 6 A | YES | BUCK | 825 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | HSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM20343MHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 825 kHz | CURRENT-MODE | R-PDSO-G20 | e3 | Not Qualified | 1 | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||
|
LM20343MH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 825 kHz | CURRENT-MODE | R-PDSO-G20 | e3 | Not Qualified | 1 | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||
|
LM20343MHX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 36 V | 4.5 V | 6 A | YES | BUCK | 825 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM20343MHE
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 36 V | 4.5 V | 6 A | YES | BUCK | 825 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | HSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LM20343MH
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 36 V | 4.5 V | 6 A | YES | BUCK | 825 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | HSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LM20343MHE
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 36 V | 4.5 V | 6 A | YES | BUCK | 825 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 |