Filter Your Search
1 - 10 of 4,012 results
|
LP300F33CDT
CTS Corporation
|
$0.2886 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||
|
LP300F35CDT
CTS Corporation
|
$0.2886 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | CTS | ||
|
LP300F23CET
CTS Corporation
|
$0.2886 | Yes | Yes | Active | 30 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||
|
LP300F35IDT
CTS Corporation
|
$0.2886 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||
|
LP300F35CET
CTS Corporation
|
$0.2886 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||
|
LP300F35IET
CTS Corporation
|
$0.2886 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||
|
LP300F23CDT
CTS Corporation
|
$0.2886 | Yes | Yes | Active | 30 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||
|
LP300F33CET
CTS Corporation
|
$0.2886 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||
|
LP300F33IET
CTS Corporation
|
$0.3010 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||
|
LP300F23IET
CTS Corporation
|
$0.3010 | Yes | Yes | Active | 30 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 |