Filter Your Search
1 - 3 of 3 results
|
LY3AC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 W | 24 Ω | 10 A | 110 V | 24 V | 10 A | 200000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 9.6 V, COIL RELEASE VOLTAGE(AC): 3.6 V | 159 mA | 12 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||
|
LY3-AC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 W | 24 Ω | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | LY | AC | COIL OPERATE VOLTAGE(AC): 9.6 V, COIL RELEASE VOLTAGE(AC): 3.6 V | 159 mA | 12 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | ||||||
|
LY3-AC120
OMRON Corporation
|
Check for Price | Yes | No | Active | 2 W | 2.45 kΩ | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC); 36 V | 17 mA | 120 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CSA; LR; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |