Filter Your Search
1 - 10 of 133 results
|
FT232BL
FTDI Chip
|
$0.4554 | Yes | Obsolete | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | |||||||||||||
|
FT120T-R
FTDI Chip
|
$1.6304 | Yes | Active | VBUS | 8 | 1 | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | TSSOP-28 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | SOIC | 28 | |||||||
|
FT4222HQ-C-R
FTDI Chip
|
$1.7400 | Yes | Yes | Obsolete | I2C; SPI; VBUS | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5 V TYP | 80 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | VQFN-32 | compliant | 8542.31.00.01 | FTDI Chip | |||||||||
|
FT4222HQ-D-R
FTDI Chip
|
$1.7428 | Yes | Active | I2C; SPI; VBUS | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5 V TYP | 80 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | 2018-05-31 | |||||||||||
|
FT4222HQ-B-R
FTDI Chip
|
$1.7428 | Yes | Yes | Obsolete | I2C; SPI; VBUS | 6.725 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 4.5V-5.5V SUPPLY RANGE. | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | |||||||||||||||
|
FT4222HQ-C-T
FTDI Chip
|
$1.7428 | Yes | Obsolete | I2C; SPI; VBUS | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5 V TYP | 80 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | VQFN-32 | compliant | 8542.31.00.01 | FTDI Chip | ||||||||||
|
FT234XD-R
FTDI Chip
|
$1.7447 | Yes | Active | 60 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 8.3 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PDSO-N12 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HTSON | SOLCC12,.12,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | 450 µm | DUAL | 800 µm | 3 mm | 3 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | DFN-12 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | DFN | 12 | ||||||||||
|
FT122T-R
FTDI Chip
|
$1.7454 | Yes | Obsolete | 8 | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | TSSOP, TSSOP28,.25 | compliant | 8542.31.00.01 | FTDI Chip | |||||||||||||||||||
|
FT120T-U
FTDI Chip
|
$1.7554 | Yes | Active | VBUS | 8 | 1 | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | TSSOP-28 | compliant | 8542.31.00.01 | FTDI Chip | SOIC | 28 | ||||||||
|
FT234XD-T
FTDI Chip
|
$1.7838 | Yes | Active | 60 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 8.3 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PDSO-N12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HTSON | SOLCC12,.12,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | 450 µm | DUAL | 800 µm | 3 mm | 3 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | 3 X 3 MM, ROHS COMPLIANT, DFN-12 | compliant | 8542.31.00.01 | FTDI Chip | DFN | 12 |