Parametric results for: M3 12 SO12CS S100 under Rectifier Diodes

Filter Your Search

1 - 10 of 10,530 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: s100
Select parts from the table below to compare.
Compare
Compare
GS1006FL-AU_R1_000A1
PanJit Semiconductor
$0.0421 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 600 V 1 1 R-PDSO-F2 AEC-Q101; TS 16949 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80
GS1004FL-AU_R1_000A1
PanJit Semiconductor
$0.0421 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 400 V 1 1 R-PDSO-F2 AEC-Q101; TS 16949 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 PANJIT
GS1004FL_R1_00001
PanJit Semiconductor
$0.0447 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 400 V 1 1 R-PDSO-F2 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 PANJIT GREEN, PLASTIC PACKAGE-2
GS1000FL_R1_00001
PanJit Semiconductor
$0.0452 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 50 V 1 1 R-PDSO-F2 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 GREEN, PLASTIC PACKAGE-2
RS1006FL_R1_00001
PanJit Semiconductor
$0.0457 Yes Active 1 A 250 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 1 R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 PANJIT
GS1002FL_R1_00001
PanJit Semiconductor
$0.0475 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 200 V 1 1 R-PDSO-F2 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 PANJIT GREEN, PLASTIC PACKAGE-2
BAS100CS-AU_R1_000A1
PanJit Semiconductor
$0.0511 Yes Active 500 mA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY 1 R-PDSO-F2 e3 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.70 PANJIT
S100W_R1_00001
PanJit Semiconductor
$0.0547 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS 1 R-PDSO-C2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 PANJIT HALOGEN FREE, PLASTIC, SMA, 2 PIN
BAS100AS-AU_R1_000A1
PanJit Semiconductor
$0.0560 Yes Active 500 mA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY 1 R-PDSO-G2 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.70 PANJIT
RS1008FL_R1_00001
PanJit Semiconductor
$0.0570 Yes Active 1 A 500 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 1 R-PDSO-F2 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 PANJIT