Filter Your Search
1 - 6 of 6 results
|
PESD3V3X4UHMYL
Nexperia
|
$0.0855 | Yes | Active | 4.5 V | 100 nA | 6.2 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 7 V | 3.3 V | R-PDSO-N6 | e4 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | NEXPERIA | SOT8006B, DFN1308-6 | SOT8006B | compliant | Nexperia | ||||||||
|
D3V3X4U10LP-7
Diodes Incorporated
|
$0.1567 | Yes | Active | 350 mW | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | PD-NOM, ULTRA LOW CAPACITANCE | 18 W | R-PDSO-N10 | e4 | IEC-61000-4-2, 4-5 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | U-DFN2510, 10 PIN | compliant | Diodes Incorporated | EAR99 | 8541.10.00.50 | |||||||||||
|
D3V3X4U10LPQ-7
Diodes Incorporated
|
$0.2362 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e4 | 1 | 260 | Nickel/Palladium/Gold (Ni/Pd/Au) | DIODES INC | compliant | Diodes Incorporated | ||||||||||||||||||||||||||||||||||
|
PESD3V3X4UHCYL
Nexperia
|
Check for Price | Yes | Active | 4.5 V | 100 nA | 6.2 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 7 V | 3.3 V | R-PDSO-N6 | e4 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | NEXPERIA | SOT8006, DFN1308-6 | SOT8006 | compliant | Nexperia | ||||||||
|
PESD3V3X4UHM
Nexperia
|
Check for Price | Yes | Active | 4.5 V | 100 nA | 6.2 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 7 V | 3.3 V | R-PDSO-N6 | e4 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | NEXPERIA | R-PDSO-N6 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2019-02-12 | ||||||
|
PESD3V3X4UHC
Nexperia
|
Check for Price | Yes | Active | 4.5 V | 100 nA | 6.2 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 7 V | 3.3 V | R-PDSO-N6 | e4 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 |