Parametric results for: MAX17048G T10 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max17048gt10
Select parts from the table below to compare.
Compare
Compare
MAX17048G+T10
Maxim Integrated Products
$2.2759 Yes Yes Transferred 2.5 V 4.5 V 40 µA +3V 1 YES YES RESET THRESHOLD VOLTAGE IS 3 VOLT POWER SUPPLY SUPPORT CIRCUIT 1 OTHER R-PDSO-N8 e3 Not Qualified 1 70 °C -20 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX17048G+T10
Analog Devices Inc
Check for Price Yes Active 2.5 V 4.5 V 40 µA +3V 1 YES YES RESET THRESHOLD VOLTAGE IS 3 VOLT POWER SUPPLY SUPPORT CIRCUIT 1 OTHER R-PDSO-N8 e3 Not Qualified 1 70 °C -20 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm ANALOG DEVICES INC compliant 8-LFCSP-2X2X0.75 8 8-LFCSP-2X2X0.75 2012-02-16 Analog Devices