Filter Your Search
1 - 9 of 9 results
|
MC3488AP1G
onsemi
|
$1.1281 | Yes | Obsolete | 12 V | STANDARD | 2 | 140 µs | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | 2 | 8 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
MC3488AP1
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | STANDARD | TOTEM-POLE | 2 | 140 µs | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | 1 | 8 V | INVERTED | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC3488AP1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | 2 | 140 µs | NO | 10 µA | -12 V | 8 V | +-12 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||||||||||||||||
|
MC3488AP1G
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | STANDARD | 2 | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | -12 V | 2 | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||
|
MC3488AP1
onsemi
|
Check for Price | No | Obsolete | 12 V | STANDARD | 2 | 140 µs | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | 2 | 8 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
MC3488AP1D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 12 V | 2 | 140 µs | NO | 10 µA | 8 V | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC3488AP1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | STANDARD | TOTEM-POLE | 2 | 140 µs | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | 1 | 8 V | INVERTED | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC3488AP1D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | 2 | 140 µs | NO | 10 µA | 8 V | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC3488AP1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | STANDARD | 2 | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | -12 V | 2 | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |