Filter Your Search
1 - 10 of 143 results
|
MC68HC08JT8FB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 8192 | 256 | 68HC08 | 3 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 6.5 mA | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.21 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HRC08JK1MDW
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | YES | CMOS | MROM | 100 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | SOP, SOP20,.4 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MC68HC08JK3ECP
NXP Semiconductors
|
Check for Price | Active | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 14 | NO | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | NO | YES | 8 | YES | MROM | 11 mA | 3.3 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-20 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC08JL3EDW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-28 | 28 | not_compliant | 8542.31.00.01 | EAR99 | |||||||||||
|
MC68HRC08JK3MDW
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | MROM | 100 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | EAR99 | ||||||||||||||||
|
MC68HC08JL3DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 23 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC08JK8MDW
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 256 | M68HC08 | 32 MHz | 15 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 20 | not_compliant | 8542.31.00.01 | EAR99 | ||
|
MC68HC08JB8FB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 3 MHz | 8192 | 256 | 68HC08 | 6 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 7.5 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 1 | 70 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-44 | 44 | not_compliant | 8542.31.00.01 | EAR99 | |||||||||||
|
MC68HC08JT8FBE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 3 MHz | 8192 | 256 | 68HC08 | 6 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 7.5 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, PLASTIC, QFP-44 | 44 | unknown | 8542.31.00.01 | EAR99 | |||||||||||
|
MC68HRC08JK3DW
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | MROM | 5.5 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC-20 | unknown | 8542.31.00.01 | 3A991.A.2 |