Filter Your Search
1 - 10 of 21 results
|
CDR13BP502BKNS
Kyocera AVX Components
|
Check for Price | Active | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | |||||
|
CDR14BP502BKSP
Kyocera AVX Components
|
Check for Price | No | Active | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | ||
|
CDR13BP502BKMP
Kyocera AVX Components
|
Check for Price | Obsolete | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | |||||
|
CDR14BP502BKSM
Kyocera AVX Components
|
Check for Price | No | Active | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | ||
|
CDR14BP502BKWM
Kyocera AVX Components
|
Check for Price | No | Active | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | ||
|
CDR14BP502BKWP
Kyocera AVX Components
|
Check for Price | No | Active | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | ||
|
CDR13BP502BKNR
Kyocera AVX Components
|
Check for Price | Active | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | |||||
|
CDR14BP502BKSR
Kyocera AVX Components
|
Check for Price | No | Active | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | ||
|
CDR14BP502BKWS
Kyocera AVX Components
|
Check for Price | No | Active | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | ||
|
CDR14BP502BKUS
Kyocera AVX Components
|
Check for Price | No | Active | 5 nF | 100 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 |