Filter Your Search
1 - 6 of 6 results
|
MPQ2907A
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | e0 | Not Qualified | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | DIP | 14 | not_compliant | EAR99 | Central Semiconductor | |||||||||||||||||||||||||||||
|
MPQ2907ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MPQ2907A
onsemi
|
Check for Price | Obsolete | 60 V | 600 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 50 | 200 MHz | SWITCHING | SILICON | TO-116 | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ONSEMI | DIP | 14 | unknown | EAR99 | PLASTIC, DIP-14 | 8541.29.00.75 | ||||||||||||||
|
MPQ2907A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 V | 600 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 50 | 200 MHz | 8 pF | SILICON | 180 ns | 45 ns | 1.6 V | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 125 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | unknown | EAR99 | |||||||||||
|
MPQ2907A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 V | 600 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 50 | 200 MHz | 8 pF | SILICON | 180 ns | 45 ns | 1.6 V | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 125 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | unknown | EAR99 | IN-LINE, R-PDIP-T14 | ||||||||||
|
MPQ2907APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , |