Filter Your Search
1 - 10 of 376 results
|
MPSA42BK
Diotec Semiconductor AG
|
$0.0301 | Yes | Active | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 3 pF | 625 mW | 625 mW | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.21.00.95 | Diotec | |||||||||
|
MPSA42
Diotec Semiconductor AG
|
$0.0318 | Yes | Active | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 625 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | TO-92 | 3 | ||||||||||||||||
|
MPSA42
SPC Multicomp
|
$0.0669 | Active | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | SILICON | TO-92 | O-PBCY-W3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MULTICOMP PRO | unknown | EAR99 | |||||||||||||||||||||||
|
MPSA42
NTE Electronics Inc
|
$0.0727 | Yes | Active | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | AMPLIFIER | SILICON | O-XBCY-W3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | ROUND | CYLINDRICAL | WIRE | BOTTOM | NTE ELECTRONICS INC | unknown | EAR99 | NTE ELECTRONICS | |||||||||||||||||||
|
MPSA42
onsemi
|
$0.0976 | Yes | Active | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | 3 | TO-226AA, 3 PIN | 135AN | |||||||||||||
|
MPSA42-AP
Micro Commercial Components
|
$0.1085 | Yes | Yes | Obsolete | 300 V | 300 mA | NPN | NO | SINGLE | 3 | 1 | 80 | 50 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | TO-92 | 3 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||
|
MPSA42RLRPG
onsemi
|
$0.1317 | Yes | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92 (TO-226) 5.33mm Body Height | 3 | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 29-11 | ||||||||||||
|
PZTA42
onsemi
|
$0.2479 | Yes | Obsolete | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-223, 4 PIN | 318H-01 | ||||||||||
|
MPSA42-STYLE-F
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 3 pF | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||||||||
|
MPSA42/D75Z
Texas Instruments
|
Check for Price | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | HIGH VOLTAGE | 3 pF | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | CYLINDRICAL, O-PBCY-T3 |