Filter Your Search
1 - 5 of 5 results
|
MURS260HE3/52T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.2 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 35 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
MURS260HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 1.45 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 35 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
MURS260HE3/5BT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.2 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 35 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
MURS260HE3/52T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.2 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 35 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | not_compliant | ||||||||||
|
MURS260HE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 1.45 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 35 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay |