Filter Your Search
1 - 3 of 3 results
|
NRS5012T100MMGF
TAIYO YUDEN
|
$0.2374 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 504 mΩ | 20 % | YES | 100 kHz | 850 mA | 26 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T100MMGFV
TAIYO YUDEN
|
$0.3830 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 504 mΩ | 20 % | YES | 100 kHz | 850 mA | 26 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5012T100MMGF8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 420 mΩ | 20 % | YES | 100 kHz | 850 mA | 26 MHz | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |