Filter Your Search
1 - 10 of 32 results
|
SI8274GB4D-IS1R
Silicon Laboratories Inc
|
$2.1983 | Yes | Yes | Transferred | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | 2A | 260 | 40 | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||
|
SI8274AB4D-IS1R
Silicon Laboratories Inc
|
$2.1983 | Yes | Yes | Transferred | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | 2A | 260 | 40 | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||
|
SI8274BB4D-IS1
Silicon Laboratories Inc
|
$2.2361 | Yes | Transferred | ANALOG CIRCUIT | 1 | 5.5 V | 2.5 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | SOIC-16 | ||||||||||||||||||||
|
SI8274GB4D-IS1
Silicon Laboratories Inc
|
$2.4603 | Yes | Transferred | ANALOG CIRCUIT | 1 | 5.5 V | 2.5 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | SOIC-16 | ||||||||||||||||||||
|
SI8274AB4D-IS1
Silicon Laboratories Inc
|
$2.5958 | Yes | Transferred | 5 V | 15 V | STANDARD | 4 A | 75 ns | 105 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 10 mA | 5.5 V | 2.5 V | 30 V | 4.2 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | SOIC-16 | |||||||||||||
|
SI8274GB4D-IM1
Silicon Laboratories Inc
|
$2.9779 | Yes | Transferred | ANALOG CIRCUIT | 1 | 5.5 V | 2.5 V | 5 V | YES | AUTOMOTIVE | S-PDSO-G14 | e4 | 2 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | VSSOP | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 900 µm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | QFN-14 | ||||||||||||||||||
|
SI8274AB4D-IM1
Silicon Laboratories Inc
|
$4.8424 | Yes | Transferred | ANALOG CIRCUIT | 1 | 5.5 V | 2.5 V | 5 V | YES | AUTOMOTIVE | S-PDSO-G14 | e4 | 2 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | VSSOP | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 900 µm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | QFN-14 | ||||||||||||||||||
|
SI8274GB4D-IM1R
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | e4 | 2 | 260 | 40 | NICKEL PALLADIUM GOLD | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
4DIR1420HAXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | DIGITAL ISOLATOR | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
4DIR1401HXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | DIGITAL ISOLATOR | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | unknown |