Filter Your Search
1 - 10 of 110 results
|
P4SMA11A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0455 | Yes | Active | 15.6 V | 5 µA | 1 W | 11 V | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.55 V | 400 W | 9.4 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P4SMA11A
Littelfuse Inc
|
$0.1616 | No | Yes | Active | 15.6 V | 3.3 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | LITTELFUSE | |||||||
|
P4SMA11A
Bourns Inc
|
$0.1892 | Yes | Active | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||||||||||||
|
P4SMA11A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 15.6 V | 11 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 9.4 V | AVALANCHE | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
P4SMA11A-AT
YAGEO Corporation
|
Check for Price | Yes | Active | 15.6 V | 5 µA | 3.3 W | 11.05 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 11.6 V | 400 W | 9.4 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-21 | ||||||||
|
P4SMA11A
DB Lectro Inc
|
Check for Price | Contact Manufacturer | DB LECTRO INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
P4SMA11AF4
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 15.6 V | 5 µA | 1 W | 11 V | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.55 V | 400 W | 9.4 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P4SMA11AHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15.6 V | 3.3 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P4SMA11AR2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.6 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P4SMA11A-AT/TR7
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |