Parametric results for: PART JUMPER WIRES M/M (40) under Jumper

Filter Your Search

1 - 10 of 882 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RC0805JR-070RP
YAGEO Corporation
$0.0177 Yes Yes Active 125 mW 0805 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED CURRENT: 2A 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP SMT, 0805 compliant EAR99 8533.21.00.30
RCA04020000ZSED
Vishay Dale
$0.0301 Yes Yes Active unknown Vishay
SFR25000Z0000ZA500
Vishay BCcomponents
$0.0408 Yes Yes Obsolete 400 mW THROUGH HOLE MOUNT Axial JUMPER METAL FILM 70 °C NO e3 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90 Vishay
SFR25000Z0000ZR500
Vishay BCcomponents
$0.0408 Yes Yes Obsolete 400 mW THROUGH HOLE MOUNT Axial JUMPER METAL FILM 70 °C NO e3 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90 Vishay
WCR1206-R005JI
TT Electronics Welwyn Components
$0.0521 Yes Yes Active 250 mW 1206 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT: 2A 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30
SFR25000Z0000ZA100
Vishay BCcomponents
$0.0673 Yes Yes Obsolete 400 mW THROUGH HOLE MOUNT Axial JUMPER METAL FILM 70 °C NO e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90 Vishay
WCR0805-R005JI
TT Electronics Welwyn Components
$0.0714 Yes Yes Active 125 mW 0805 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT: 1.5A 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30
MCT06030Z0000ZP500
Vishay Beyschlag
$0.0815 Yes Yes Active 100 mW 0603 SURFACE MOUNT SMT JUMPER THIN FILM ANTI-SULFUR, RATED CURRENT: 1A 70 °C YES e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30 Vishay
MCS04020Z0000ZE000
Vishay Beyschlag
$0.0905 Yes Yes Active 63 mW 0402 SURFACE MOUNT SMT JUMPER THIN FILM ANTI-SULFUR, RATED CURRENT: 0.63A 70 °C YES e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30 Vishay
MCT0603MZ0000ZP500
Vishay Beyschlag
$0.1131 Yes Yes Active 210 mW 0603 SURFACE MOUNT SMT JUMPER THIN FILM ANTI-SULFUR, RATED CURRENT: 1A 70 °C YES e3 AEC-Q200; CECC40401-801 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30 Vishay