Filter Your Search
1 - 10 of 433 results
|
125X-3R6-GTW
RCD Components Inc
|
Check for Price | Yes | Active | 3.6 Ω | 2 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
125X-331-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 330 Ω | 5 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
125X-360-GB
RCD Components Inc
|
Check for Price | Active | 36 Ω | 2 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
125X-392-GBW
RCD Components Inc
|
Check for Price | Yes | Active | 3.9 kΩ | 2 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
125X-330-JT20W
RCD Components Inc
|
Check for Price | Yes | Active | 33 Ω | 5 % | 1.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-362-JT20Q
RCD Components Inc
|
Check for Price | No | Active | 3.6 kΩ | 5 % | 1.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-300-GT20
RCD Components Inc
|
Check for Price | Active | 30 Ω | 2 % | 1.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
125X-301-GTW
RCD Components Inc
|
Check for Price | Yes | Active | 300 Ω | 2 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
125X-392-JBQ
RCD Components Inc
|
Check for Price | No | Active | 3.9 kΩ | 5 % | 1.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
125X-3R9-HT50W
RCD Components Inc
|
Check for Price | Yes | Active | 3.9 Ω | 3 % | 1.5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125(G,H,J TOL) | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |