Filter Your Search
1 - 10 of 24 results
|
MIF2550BFKSGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.5 Ω | 1 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | Gold (Au) | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
MIF9760BFKSGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 97.6 Ω | 1 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | Gold (Au) | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
MIF5490BFKSGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 54.9 Ω | 1 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | Gold (Au) | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
MIF7680BFKSGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 76.8 Ω | 1 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | Gold (Au) | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
MIF2000BFKSGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 1 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | Gold (Au) | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
MIF2000BFKSGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 1 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | Gold (Au) | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
MIF5100BJKSGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 51 Ω | 5 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
MIF2800BFKSGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 28 Ω | 1 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | Gold (Au) | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
MIF2700BJKSGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 Ω | 5 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
MIF6810BFKSGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68.1 Ω | 1 % | 50 mW | 02016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 125 °C | -55 °C | Standard | 2 | WAFFLE PACK | Gold (Au) | WRAPAROUND | 76 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |