Filter Your Search
1 - 3 of 3 results
|
ROX3SJ68K
TE Connectivity
|
$0.0741 | Yes | Yes | Active | 68 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | 16mm x 5.5mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||
|
ROX3SJ68K0BL
TE Connectivity
|
Check for Price | Active | 68 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e2 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
ROX3SJ68KBL
TE Connectivity
|
Check for Price | Yes | Yes | Active | 68 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 5.5 mm | 16 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |