Filter Your Search
1 - 10 of 11 results
|
X1G005341006100
Seiko Epson Corporation
|
Check for Price | Active | 11.2896 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.3 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100; AEC-Q200; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005341000200
Seiko Epson Corporation
|
Check for Price | Active | 27 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DIISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.7 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q200; IATF-16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005341001300
Seiko Epson Corporation
|
Check for Price | Active | 27 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.7 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100; AEC-Q200; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005341001100
Seiko Epson Corporation
|
Check for Price | Active | 24 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.7 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100; AEC-Q200; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005341002700
Seiko Epson Corporation
|
Check for Price | Active | 24.576 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.7 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100; AEC-Q200; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2.0mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005341002900
Seiko Epson Corporation
|
Check for Price | Active | 24 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.7 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100; AEC-Q200; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005341006200
Seiko Epson Corporation
|
Check for Price | Active | 20 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.3 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100; AEC-Q200; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2.0mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005341002400
Seiko Epson Corporation
|
Check for Price | Active | 20 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.3 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q200; IATF-16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005341003500
Seiko Epson Corporation
|
Check for Price | Active | 25 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.7 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100; AEC-Q200; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005341001700
Seiko Epson Corporation
|
Check for Price | Active | 12.288 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DIISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.3 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100; AEC-Q200; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | GOLD | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock |