Parametric results for: SG2016CAN 72.000000MHZ T... under XO

Filter Your Search

1 - 10 of 125 results

|
-
-
-
-
-
-
Manufacturer Part Number: sg2016can
Select parts from the table below to compare.
Compare
Compare
SG2016CAN1.200000M-TJBA0
Seiko Epson Corporation
Check for Price Yes Active 1.2 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 70 °C -20 °C IATF 16949 SURFACE MOUNT 4 LCC4,.06X.08,49/37 YES Gold (Au) 2.0mm x 1.6mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G004801002000
Seiko Epson Corporation
Check for Price Yes Active 48 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 4 mA 3.5 ns 2.6 mA 3.63 V 1.6 V 55/45 % 85 °C -40 °C AEC-Q100; IATF 16949 SURFACE MOUNT 4 LCC4,.06X.08,53/41 YES 2mm x 1.6mm x 0.7mm SEIKO EPSON CORP unknown Clock
SG2016CAN75.0000M-TLGA3
Seiko Epson Corporation
Check for Price Yes Active 75 MHz 100 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3 mA 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,49/37 YES Gold (Au) 2.0mm x 1.6mm x 0.7mm SEIKO EPSON CORP unknown Clock SMD, 4 PIN
SG2016CAN75.000000M-TJBA5
Seiko Epson Corporation
Check for Price Yes Active 75 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 70 °C -20 °C IATF 16949 SURFACE MOUNT 4 LCC4,.06X.08,49/37 YES Gold (Au) 2.0mm x 1.6mm x 0.7mm SEIKO EPSON CORP unknown Clock
SG2016CAN1.200000M-TLGA5
Seiko Epson Corporation
Check for Price Yes Active 1.2 MHz 100 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C IATF 16949 SURFACE MOUNT 4 LCC4,.06X.08,49/37 YES Gold (Au) 2.0mm x 1.6mm x 0.7mm SEIKO EPSON CORP unknown Clock
SG2016CAN75.0000M-KJHAB
Seiko Epson Corporation
Check for Price Yes Active 75 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 3 mA 3.63 V 2.25 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,49/37 YES Gold (Au) 2.0mm x 1.6mm x 0.7mm SEIKO EPSON CORP unknown Clock LCC4,.06X.08,49/37
SG2016CAN1.200000M-TJGA3
Seiko Epson Corporation
Check for Price Yes Active CMOS e4 Gold (Au) SEIKO EPSON CORP unknown Clock
SG2016CAN75.000000M-TLGA3
Seiko Epson Corporation
Check for Price Yes Active CMOS e4 Gold (Au) SEIKO EPSON CORP unknown Clock
SG2016CAN25.000000M-TJBA0
Seiko Epson Corporation
Check for Price Yes Active 25 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 70 °C -20 °C IATF 16949 SURFACE MOUNT 4 LCC4,.06X.08,49/37 YES Gold (Au) 2.0mm x 1.6mm x 0.7mm SEIKO EPSON CORP unknown Clock
SG2016CAN25.000000M-TJHA0
Seiko Epson Corporation
Check for Price Yes Active 25 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 105 °C -40 °C IATF 16949 SURFACE MOUNT 4 LCC4,.06X.08,49/37 YES Gold (Au) 2.0mm x 1.6mm x 0.7mm SEIKO EPSON CORP unknown Clock