Filter Your Search
1 - 10 of 216 results
|
SG3225VEN100.000000M-CVGA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 100 MHz | 60 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225VEN100.000000M-CLGA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 100 MHz | 100 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | LCC4,.09X.12,69/53 | unknown | Clock | ||
|
SG3225VEN200.000000M-CJHA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | LCC4,.09X.12,69/53 | unknown | Clock | ||
|
SG3225VEN100.000000M-DDGA
Seiko Epson Corporation
|
Check for Price | Yes | Active | 100 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | LCC4,.09X.12,69/53 | unknown | Clock | ||
|
SG3225VEN100.000000M-CKHA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 100 MHz | 70 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225VEN156.250000M-CDGA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225VEN156.250000M-DKHA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 70 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225VEN156.250000M-DLHA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225VEN200.000000M-CJGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | LCC4,.09X.12,69/53 | unknown | Clock | ||
|
SG3225VEN100.000000M-CLHA
Seiko Epson Corporation
|
Check for Price | Yes | Active | 100 MHz | 100 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 25 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,65/49 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | LCC4,.09X.12,69/53 | unknown | Clock |