Filter Your Search
1 - 10 of 439 results
|
SG5032CAN2.5000000M-TLGA3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 2.5 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock | |||||||
|
SG5032CAN25.0000M-TJBA
Epson Electronics America Inc
|
Check for Price | Yes | Active | CMOS | e4 | GOLD OVER NICKEL | SEIKO EPSON CORP | unknown | Clock | |||||||||||||||||||||||
|
SG5032CAN25.0000M-TJBA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||
|
SG5032CAN1.000000M-TJBA3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | ||||||
|
SG5032CAN75.0000M-TJBA0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||
|
SG5032CAN75.000000M-TLGA0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 75 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock | DILCC4,.12 | |||
|
SG5032CAN75.000000M-TLGA0
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 75 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | DILCC4,.12 | |||
|
SG5032CAN75.000000M-TLGA3
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 75 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 6 mA | 3.5 ns | 3 mA | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | DILCC4,.12 | |||
|
SG5032CAN75.0000M-TJGA3
Epson Electronics America Inc
|
Check for Price | Obsolete | 75 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3 mA | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
SG5032CAN1.000000M-TLGA5
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 6 mA | 3.5 ns | 1.8 mA | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock | DILCC4,.12 |