Filter Your Search
1 - 6 of 6 results
|
SM6T68CAHM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2017-08-22 | ||||||||||||||||||||||||||||||
|
SM6T68CAHM3/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2017-08-22 | ||||||||||||||||||||||||||||||
|
SM6T68CAHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 121 V | 1 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 600 W | 58.1 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | |||
|
SM6T68CAHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 121 V | 1 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 600 W | 58.1 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | Vishay | ||
|
SM6T68CAHM3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 92 V | 1 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 600 W | 58.1 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||
|
SM6T68CAHM3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 92 V | 1 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 600 W | 58.1 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown |