Filter Your Search
1 - 2 of 2 results
|
SM8T33CAH
Eaton Corporation
|
Check for Price | Yes | Active | 53.3 V | 5 µA | 8.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, PD-CASE | 40.6 V | 8 kW | 33 V | R-PSSO-C1 | AEC-Q101 | DO-218AB | 175 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | EATON CORP | compliant | EAR99 | 8541.10.00.50 | Eaton | |||||
|
ATV66SM8T33CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 53.3 V | 150 µA | 8 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 40.6 V | 6.6 kW | 33 V | R-PSSO-C1 | AEC-Q101; MIL-STD-750 | DO-218AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | COMCHIP TECHNOLOGY CO LTD | compliant |