Filter Your Search
1 - 3 of 3 results
|
TC7SZ125FU(TE85LF)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 2.3 V | 11.5 ns | 6 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||
|
TC7SZ125FU(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 6 ns | 1 | 1 | YES | TSSOP | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP5/6,.08 | unknown | 8542.39.00.01 | ||||||||||||
|
TC7SZ125FU(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.3 V | 11.5 ns | 6 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | HC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | TSSOP, TSSOP5/6,.08 | unknown | 8542.39.00.01 | SSOP | 5 |