Filter Your Search
1 - 10 of 58,343 results
|
TSM10-3.7OHM-0.5%-50PPM
Tepro-Vamistor
|
Check for Price | Active | 3.7 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||
|
TSM2B-20KOHM-0.01%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 20 kΩ | 0.01 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 812.8 µm | 38.1 mm | 5.334 mm | 14.224 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||
|
TSM2B-133OHM-0.005%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 133 Ω | 0.005 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 812.8 µm | 38.1 mm | 5.334 mm | 14.224 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||
|
TSM5-2.1OHM-0.01%-50PPM
Tepro-Vamistor
|
Check for Price | Active | 2.1 Ω | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 7.9248 mm | 22.225 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||
|
TSM10-2.15KOHM-0.25%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 2.15 kΩ | 0.25 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||
|
TSM10-1.04KOHM-0.05%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 1.04 kΩ | 0.05 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||
|
TSM1NI-3.2KOHM-0.02%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 3.2 kΩ | 0.02 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||
|
TSM2BNI-1.42KOHM-0.5%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 1.42 kΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | NO | 275 °C | Tubular | 2 | WIRE | 812.8 µm | 38.1 mm | 5.334 mm | 14.224 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||
|
TSM5-2.37KOHM-0.05%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 2.37 kΩ | 0.05 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 7.9248 mm | 22.225 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||
|
TSM3-34.8OHM-0.01%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 34.8 Ω | 0.01 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 6.35 mm | 15.4686 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 |