Filter Your Search
1 - 2 of 2 results
|
TLP285-4(GB-TP,F
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 110 °C | -55 °C | 4 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | SOP-16 | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
TLP285-4(GB-TP,F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 110 °C | -55 °C | 4 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | ROHS COMPLIANT, 11-10F1, MINI-FLAT, SOP-16 | unknown | 8541.40.80.00 | Transistor Outputs |