Filter Your Search
1 - 1 of 1 results
|
TLP388(TPLE(T
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 350 V | SINGLE | 50 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |