Filter Your Search
1 - 3 of 3 results
|
TLP785(D4-GR,F
Toshiba America Electronic Components
|
$0.2816 | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||
|
TLP785(D4GR-F6,F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE AAPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
TLP785(D4-GR,F(C
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | 2018-04-06 |