Filter Your Search
1 - 3 of 3 results
|
UPD78F0513GB(T)-UES-A
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 8 | 20 MHz | 32768 | 1024 | UPD78K0 | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.8 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 44 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
UPD78F0513GB(T)-UES-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | compliant | 10 X 10 MM, LEAD FREE, PLASTIC, LQFP-44 | ||||||||||||
|
UPD78F0513GB(T)-UES-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 44 | compliant | 8542.31.00.01 | LQFP, |