Filter Your Search
1 - 1 of 1 results
|
W25Q64FWSTIG
Winbond Electronics Corp
|
$1.4372 | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 20 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.3 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | SOIC | VSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Winbond |