Filter Your Search
1 - 10 of 25 results
|
Z6051UA
HVCA & CKE
|
Check for Price | Obsolete | 3 W | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 53.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
Z6056
SEMITEC Corporation
|
Check for Price | Obsolete | 80.5 V | 2 W | 51 V | SILICON | 50.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43.6 V | 1 | AVALANCHE | 61.6 V | 18 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITEC CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||||||||||||||||||||
|
Z6051A
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | 70.1 V | 51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 43.6 V | SEMITEC CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
Z60567
ITT Interconnect Solutions
|
Check for Price | Active | 125 °C | -55 °C | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | SOLID | RECEPTACLE | MIL SERIES CONNECTOR | MALE | 16 | 16 | BAYONET | NO | CORROSION RESISTANT | NO | NEOPRENE | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | WATERPROOF | ALUMINUM ALLOY | 28 | CRIMP | 37 | 28-21 | ||||||||||||||||||||||||||||||
|
Z6051A
HVCA & CKE
|
Check for Price | Obsolete | 3 W | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 53.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
Z6056A
HVCA & CKE
|
Check for Price | Obsolete | 3 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
Z6051
Stetron International Inc
|
Check for Price | No | Obsolete | 73.5 V | 51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 41.3 V | e0 | Tin/Lead (Sn/Pb) | STETRON INTERNATIONAL INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
Z6051UA
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | 70.1 V | 51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 43.6 V | SEMITEC CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
Z6056UA
HVCA & CKE
|
Check for Price | Obsolete | 3 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 58.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
Z6056
HVCA & CKE
|
Check for Price | Obsolete | 3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |