Filter Your Search
1 - 10 of 1,424 results
|
KSV2109
Aeroflex Inc
|
Check for Price | No | Transferred | 33 pF | 400 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | 10 % | 2.5 | 200 | ABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SMV30223-07
Aeroflex Inc
|
Check for Price | Yes | Transferred | 12 pF | 250 mW | SILICON | 8 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 8 V | 1 | 16.67 % | HYPERABRUPT | Not Qualified | R-PDSO-F2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | KNOX SEMICONDUCTORS INC | SC-79 | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SMV30223-01
Aeroflex Inc
|
Check for Price | Yes | Transferred | 12 pF | 250 mW | SILICON | 8 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 16.67 % | HYPERABRUPT | Not Qualified | X-XUUC-N | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | KNOX SEMICONDUCTORS INC | DIE | X-XUUC-N | unknown | EAR99 | 8541.10.00.40 | ||||||||||||||||||
|
1N4793
Aeroflex Inc
|
Check for Price | No | Transferred | 27 pF | 5 nA | 500 mW | SILICON | 22 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 20 V | 1 | 20 % | 2.35 | 15 | 20 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SMV20425-07
Aeroflex Inc
|
Check for Price | Yes | Transferred | 4.9 pF | 250 mW | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 14.29 % | 1.8 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 350 | HYPERABRUPT | Not Qualified | R-PDSO-F2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | KNOX SEMICONDUCTORS INC | SC-79 | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
V920C
Aeroflex Inc
|
Check for Price | No | Transferred | 20 pF | 5 nA | 400 mW | SILICON | 22 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 22 V | 1 | ULTRA-LOW LEAKAGE | 2 % | 20 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SMV2106-15
Aeroflex Inc
|
Check for Price | Yes | Transferred | 18 pF | 250 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | 10 % | 2.5 | 350 | ABRUPT | Not Qualified | O-PBCY-T2 | e3 | TO-92 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | KNOX SEMICONDUCTORS INC | TO-92 | O-PBCY-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | CASE 182-02 | |||||||||||
|
1N5461A
Aeroflex Inc
|
Check for Price | No | Transferred | 6.8 pF | 20 nA | 400 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | 10 % | 2.7 | 600 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
SMV1408-10
Aeroflex Inc
|
Check for Price | Yes | Transferred | 47 pF | 250 mW | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 12 V | 2 | 20 % | 10 | VERY HIGH FREQUENCY | 200 | HYPERABRUPT | Not Qualified | R-PDSO-G3 | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | KNOX SEMICONDUCTORS INC | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N951B
Aeroflex Inc
|
Check for Price | No | Transferred | 50 pF | 1 pA | 400 mW | SILICON | 100 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 80 V | 1 | 5 % | 10 | 7 | 80 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 |