Filter Your Search
1 - 1 of 1 results
|
B72520E0140K062
TDK Corporation
|
Check for Price | Yes | Active | 8 mW | VARISTOR | 14 V | 0.5 J | SURFACE MOUNT | 150 °C | YES | 18 V | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP, ROHS COMPLIANT | compliant | TDK | SMT |