Filter Your Search
1 - 10 of 1,079 results
|
P0805H7064BBT
Vishay Intertechnologies
|
$6.2102 | No | Active | 7.06 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
S2512CA6984DHB-TR
State of the Art Inc
|
Check for Price | No | No | Active | 6.98 MΩ | 0.5 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
CSR0207BBNU7064
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.06 MΩ | 0.1 % | 500 mW | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||||
|
H2512CA7064BEB-W
State of the Art Inc
|
Check for Price | No | Active | 7.06 MΩ | 0.1 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||||||||||||
|
CSR0207CBNU7064
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.06 MΩ | 0.25 % | 500 mW | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||||
|
H2512CA6984CEB-W
State of the Art Inc
|
Check for Price | No | Active | 6.98 MΩ | 0.25 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||||||||||||
|
HVPS2SD6984FBX
Vishay Thin Film
|
Check for Price | Yes | Yes | Obsolete | 6.98 MΩ | 1 % | 250 mW | 3211 | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HVPS | PRECISION | 70 °C | HVPS | NO | 300 V | e1 | 125 °C | -55 °C | Conformal Coating | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.175 mm | 5.08 mm | 6.604 mm | 8.128 mm | 2.794 mm | VISHAY INTERTECHNOLOGY INC | Radial, 3211 | unknown | EAR99 | 8533.21.00.90 | ||||
|
9T06031A6984FBPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 6.98 MΩ | 1 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 9T06031A(1%,BTCR) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
9T04021A6984FBPF7
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 6.98 MΩ | 1 % | 63 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 9T04021A(1%,BTCR) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
231215516985
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 6.98 MΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | , 1406 | unknown | EAR99 | 8533.21.00.30 |