Filter Your Search
1 - 10 of 237 results
|
H0603CA102JEW-W
State of the Art Inc
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 125 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e4 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 380 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||||
|
RV0603Y102JNTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 50 V | e2 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 627 µm | 1.672 mm | 877 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||
|
M55342M02B1K00UW0
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | SMT, 0505 | 8533.21.00.30 | |||||
|
P0505H1001JGE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 125 mW | 0505 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
H0505CA102JHW-TR
State of the Art Inc
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 125 mW | 0505 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e4 | 150 °C | -65 °C | Chip | 2 | TR | Gold (Au) | 380 µm | 1.35 mm | 1.23 mm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||||
|
MSMW120AT-10000J-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 125 mW | 1005 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||
|
M55342E02B1K00R-TR
State of the Art Inc
|
Check for Price | No | No | Active | 1 kΩ | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/02 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
M55342M02B1K00RWIV
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
M55342K02B1K00VW0
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | SMT, 0505 | 8533.21.00.30 | |||||
|
M55342L02B1K00RT54
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1 kΩ | 5 % | 125 mW | 0605 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 546 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |