Parametric results for: ly t676-s1t1-56-z under SRAMs

Filter Your Search

1 - 10 of 6,935 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: Lyontek Inc
Select parts from the table below to compare.
Compare
Compare
LY62256SL-70LL
Lyontek Inc
$2.0570 Yes Contact Manufacturer 262.144 kbit 8 32KX8 3.3 V 70 ns STANDARD SRAM LG-MAX, WD-MAX 1 32000 32.768 k ASYNCHRONOUS PARALLEL 40 µA 5.5 V 2.7 V CMOS COMMERCIAL R-PDSO-G28 e3 3 70 °C 250 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.048 mm 18.491 mm 8.636 mm LYONTEK INC SOP, compliant EAR99 8542.32.00.41 Lyontek Inc.
LY62256SL-55LLI
Lyontek Inc
$2.0570 Yes Contact Manufacturer 262.144 kbit 8 32KX8 3.3 V 55 ns STANDARD SRAM LG-MAX, WD-MAX 1 32000 32.768 k ASYNCHRONOUS PARALLEL 450 µA 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G28 e3 3 85 °C -40 °C 250 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.048 mm 18.491 mm 8.636 mm LYONTEK INC SOP, compliant EAR99 8542.32.00.41 Lyontek Inc.
LY62256RL-55LLI
Lyontek Inc
$2.1996 Yes Contact Manufacturer 262.144 kbit 8 32KX8 3.3 V 55 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 450 µA 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G28 e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm LYONTEK INC TSOP, compliant EAR99 8542.32.00.41 Lyontek Inc.
LY62W1024SL-55LLI
Lyontek Inc
$2.2743 Yes Contact Manufacturer 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM LG-MAX COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 1.5 V 60 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 20.75 mm 11.303 mm LYONTEK INC compliant EAR99 8542.32.00.41 Lyontek Inc.
LY62256PL-55LLI
Lyontek Inc
$2.4480 Yes Contact Manufacturer 262.144 kbit 8 32KX8 3.3 V 55 ns STANDARD SRAM LG-MAX 1 32000 32.768 k ASYNCHRONOUS PARALLEL 450 µA 5.5 V 2.7 V CMOS INDUSTRIAL R-PDIP-T28 e3 1 85 °C -40 °C 245 30 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.064 mm 37.338 mm 15.24 mm LYONTEK INC DIP, compliant EAR99 8542.32.00.41 Lyontek Inc.
LY62W5128SL-55LLI
Lyontek Inc
$4.3879 Yes Contact Manufacturer 4.1943 Mbit 8 512KX8 3 V 55 ns STANDARD SRAM LG-MAX 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 e3 3 85 °C -40 °C 245 30 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.048 mm 20.75 mm 11.303 mm LYONTEK INC SOP, compliant 3A991.B.2.A 8542.32.00.41 Lyontek Inc.
LY62W25616ML-55LLI
Lyontek Inc
$4.6036 Yes Contact Manufacturer 4.1943 Mbit 16 256KX16 3 V 55 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm LYONTEK INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Lyontek Inc.
LY62W5128WL-55LLI
Lyontek Inc
$4.8867 Yes Contact Manufacturer 4.1943 Mbit 8 512KX8 3 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm LYONTEK INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Lyontek Inc.
LY62W51216ML-55LLI
Lyontek Inc
$7.0813 Yes Contact Manufacturer 8.3886 Mbit 16 512KX16 3 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm LYONTEK INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Lyontek Inc.
LY62W10248ML-55LLI
Lyontek Inc
$7.6098 Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 55 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm LYONTEK INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Lyontek Inc.